Filter Your Search
1 - 10 of 85,796 results
|
CY8C3866AXI-040
Infineon Technologies AG
|
$18.9022 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | ||||||||||
|
CY8C5268LTI-LP030
Infineon Technologies AG
|
$4.7454 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||
|
FT230XS-R
FTDI Chip
|
$1.7890 | Yes | Active | 60 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART, USB | 8.3 mA | 5.5 V | 2.97 V | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | compliant | FTDI Chip | EAR99 | 8542.31.00.01 | ||||||
|
MKW41Z512VHT4
NXP Semiconductors
|
$6.0578 | Yes | Active | YES | 3.3 V | Bluetooth SoC | CMOS | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | QUAD | NXP SEMICONDUCTORS | QFN-48 | compliant | NXP | 5A992.C | 8542.31.00.01 | 2016-10-04 | |||||||||||||
|
CY8C5267AXI-LP051
Infineon Technologies AG
|
$9.7457 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||
|
KSZ8463RLI
Micrel Inc
|
$14.2351 | Yes | Transferred | YES | MICROPROCESSOR CIRCUIT | CMOS | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MICREL INC | 10 X 10 MM, LQFP-64 | compliant | |||||||||||||||||||||||
|
CY8C5268AXI-LP047
Infineon Technologies AG
|
$11.7545 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||
|
CY8C4147AZI-S475
Infineon Technologies AG
|
$4.1800 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||
|
CY8C6247BZI-D34
Infineon Technologies AG
|
$9.0169 | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 3.6 V | 1.7 V | S-PBGA-B124 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 124 | PLASTIC/EPOXY | VFBGA | BGA124,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||
|
CY8C5267LTI-LP089
Infineon Technologies AG
|
Check for Price | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon |