Parametric results for: MSP430F6778IPZ under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f6778ipz Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
MSP430F6778IPZR
Texas Instruments
$7.7699 Yes Obsolete 16 25 MHz 524288 16384 MSP430 25 MHz YES 3.3 V SoC CMOS I2C; SPI; UART FLASH 11.75 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01
MSP430F6778IPZ
Texas Instruments
$8.4623 Yes Yes Active 16 25 MHz 524288 16384 16 MSP430 25 MHz YES 3.3 V SoC CMOS I2C; SPI; UART YES FLASH 11.75 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 8542.31.00.01 5A992.C Texas Instruments