Parametric results for: atwinc1510-mr210pb1963-t under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 88,240 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NT3H1101W0FTTJ
NXP Semiconductors
$0.2626 Yes Obsolete MICROPROCESSOR CIRCUIT 1 260 NOT SPECIFIED NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP
SLG7NT128V
Silego Technology Inc
$0.2933 Yes Transferred YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 3.6 V 3 V INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm SILEGO TECHNOLOGY unknown TDFN-8 8542.31.00.01
SHA105-MAVDA-T
Microchip Technology Inc
$0.3770 Active CRYPTOGRAPHIC AUTHENTICATOR MICROCHIP TECHNOLOGY INC unknown Microchip
RNG90-MAVDA-T
Microchip Technology Inc
$0.4380 Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip 8542.31.00.01
RNG90-SSVDA-T
Microchip Technology Inc
$0.4865 Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC unknown Microchip 8542.31.00.01
SHA105-SSVDA-T
Microchip Technology Inc
$0.4985 Active CRYPTOGRAPHIC AUTHENTICATOR MICROCHIP TECHNOLOGY INC unknown Microchip
TEA1791T/N1,118
NXP Semiconductors
$0.5828 Yes Active YES 20 V R-PDSO-G8 Not Qualified 1 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP
TDA8035HN/C1,118
NXP Semiconductors
$0.5989 Yes Active YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 220 mA 5.5 V 2.7 V OTHER S-PQCC-N32 Not Qualified e4 1 85 °C -25 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm NXP SEMICONDUCTORS QFN 32 SOT617-7 compliant NXP HVQFN-32
NT3H2111W0FTTJ
NXP Semiconductors
$0.5990 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP 8542.32.00
NT3H2111W0FHKH
NXP Semiconductors
$0.6420 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V INDUSTRIAL S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN 8 SOT902-3 compliant NXP QFN-8 8542.32.00