Parametric results for: DS4520E/T&R under Parallel IO Ports

Filter Your Search

31 - 40 of 15,151 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCA9535MRGER
Texas Instruments
$0.6524 Yes Yes Active 16 8 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 40 µA 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC HVQCCN, compliant EAR99 2017-06-15 Texas Instruments
PCA9557D
Texas Instruments
$0.6541 No Obsolete 8 8 400 kHz 8 YES 3.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 25 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-16 compliant EAR99 Texas Instruments SOIC 16 8542.39.00.01
PCA9554ADW
Texas Instruments
$0.6541 No Obsolete 8 8 400 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-16 compliant EAR99 Texas Instruments SOIC 16 8542.39.00.01
PCF8574ARGYR
Texas Instruments
$0.6717 Yes Yes Active 8 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY HVQCCN LCC20/24,.14X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4.5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, QFN-20 compliant EAR99 Texas Instruments QFN 20 8542.39.00.01
PCF8574DWRG4
Texas Instruments
$0.6717 Yes Yes Obsolete 8 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOP, SOP16,.4 compliant EAR99 Texas Instruments SOIC 16 8542.39.00.01
PCF8574ADGVR
Texas Instruments
$0.6717 Yes Yes Active 8 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TVSOP-20 compliant EAR99 Texas Instruments SOIC 20 8542.39.00.01
TCA9535DBR
Texas Instruments
$0.6811 Yes Yes Active 16 8 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 40 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm TEXAS INSTRUMENTS INC SSOP, compliant EAR99 2016-07-17 Texas Instruments
TCA9538PWR
Texas Instruments
$0.6913 Yes Yes Active 8 4 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 30 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 Texas Instruments 8542.39.00.01
TCA9538DBR
Texas Instruments
$0.6957 Yes Yes Active 8 4 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 30 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP-16 compliant EAR99 Texas Instruments
PCA9554PW/Q900,118
NXP Semiconductors
$0.7009 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 85 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant NXP TSSOP 16 SOT403-1