Parametric results for: MCP23017-E/SS under Parallel IO Ports

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcp23017ess Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
MCP23017-E/SSVAO
Microchip Technology Inc
$1.5450 Active 16 10 MHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 1 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 e3 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.39.00.01 Microchip
MCP23017-E/SS
Microchip Technology Inc
$1.1941 Yes Yes Active MCP23X17 16 10 MHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 1 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 2 125 °C -40 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.39.00.01 Microchip SSOP 28
MCP23017-E/SST
Microchip Technology Inc
Check for Price Yes Active 10 MHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G28 e3 125 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.39.00.01