Parametric results for: MCP23018T-E/SSVAO under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp23018tessvao
Select parts from the table below to compare.
Compare
Compare
MCP23018T-E/SSVAO
Microchip Technology Inc
Check for Price Buy Active 16 10 MHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 1 mA 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G24 e3 125 °C -40 °C AEC-Q100 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm MICROCHIP TECHNOLOGY INC SSOP-24 compliant EAR99 8542.39.00.01