Filter Your Search
1 - 10 of 15,170 results
|
PCAL9554BPWJ
NXP Semiconductors
|
$0.3919 | Yes | Active | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||||
|
PCA9536DP,118
NXP Semiconductors
|
$0.4207 | Yes | Active | 4 | 400 kHz | 4 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-8 | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||
|
FXL6408UMX
onsemi
|
$0.4341 | Yes | Active | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-XQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | ONSEMI | UMLP-16 | 523BF | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||||||||||||||
|
PCF8574TS/3,112
NXP Semiconductors
|
$0.4400 | Yes | Obsolete | 8 | 100 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.5 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | SSOP2 | 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20 | 20 | SOT266-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||
|
PCF8574AT/3,512
NXP Semiconductors
|
$0.4500 | Yes | Obsolete | 8 | 100 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 mA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||
|
PCF8574PWG4
Texas Instruments
|
$0.4815 | Yes | Yes | Obsolete | 8 | 8 | 100 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||
|
PCA9557D,112
NXP Semiconductors
|
$0.5238 | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||
|
STMPS2272MTR
STMicroelectronics
|
$0.5357 | Yes | Obsolete | YES | 1 | 5.5 V | 2.7 V | 5 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 | NO | POWER SUPPLY SUPPORT CIRCUIT | 2 | ||||||||||||||||||||||
|
STMPS2262MTR
STMicroelectronics
|
$0.5419 | Yes | Obsolete | YES | 1 | 5.5 V | 2.7 V | 5 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 | NO | POWER SUPPLY SUPPORT CIRCUIT | 2 | ||||||||||||||||||||||
|
PCA9554D,112
NXP Semiconductors
|
$0.5800 | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP | SOP-16 | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP |