Parametric results for: 82077AA under Secondary Storage Controllers

Filter Your Search

1 - 10 of 5,446 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
USB2240-AEZG-06
Microchip Technology Inc
$1.7196 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA COMMERCIAL S-XQCC-N36 Not Qualified e3 70 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2241-AEZG-06
Microchip Technology Inc
$2.1870 Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA COMMERCIAL S-XQCC-N36 Not Qualified e3 70 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2244-AEZG-06
Microchip Technology Inc
$2.5539 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA COMMERCIAL S-XQCC-N36 Not Qualified e3 70 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2244I-AEZG-06
Microchip Technology Inc
$2.6992 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 Not Qualified e3 85 °C -40 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2227-NU-11
Microchip Technology Inc
$3.0165 Yes Yes Active USB 8 13 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 mA COMMERCIAL S-PQFP-G128 Not Qualified e3 3 70 °C 260 TS 16949 30 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP VTQFP-28 128 compliant EAR99 8542.31.00.01 Microchip
USB2241I-AEZG-06
Microchip Technology Inc
$3.1240 Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 Not Qualified e3 85 °C -40 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2244I-AEZG-06-TR
Microchip Technology Inc
$3.2100 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 e3 85 °C -40 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VQFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2240I-AEZG-06
Microchip Technology Inc
$3.2822 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
FDC37C669-MS
Microchip Technology Inc
$9.2941 Yes Not Recommended PC-AT; PC-XT; PS/2; ISA 8 0.25 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE CMOS IDE 35 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK MATTE TIN GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, QFP-100 compliant EAR99 8542.31.00.01 Microchip
TS2GSDC
Transcend Information Inc
$9.4827 Contact Manufacturer 4 YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 3.6 V 2.7 V OTHER X-XUUC-N9 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER TRANSCEND INFORMATION INC DIE DIE, 9 unknown 8542.31.00.01