Parametric results for: AP-MSD01GISI-T under Secondary Storage Controllers

Filter Your Search

31 - 40 of 5,477 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP-ISD04GCS4A-2CM
Apacer Technology Inc
$22.0300 Yes Contact Manufacturer ATA; IDE; SCSI 4 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 19 MBps 3.6 V 2.7 V COMMERCIAL R-XUUC-N9 70 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.25 mm 24 mm 32 mm APACER TECHNOLOGY INC DIE, unknown 8542.31.00.01
AF512CFI-OEM
ATP Electronics Inc
$22.1697 Contact Manufacturer ATA YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 61 MBps INDUSTRIAL R-XUUC-N 85 °C -40 °C UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER ATP ELECTRONICS INC DIE, unknown 8542.31.00.01 ATP Electronics, Inc.
AP-MSD01GISI-T
Apacer Technology Inc
$23.4838 Yes Contact Manufacturer 4 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 19 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD 1.1 mm UPPER 1.1 mm 11 mm 15 mm APACER TECHNOLOGY INC DIE, unknown 8542.31.00.01
AP-ISD08GCS4A-2CM
Apacer Technology Inc
$23.5400 Yes Contact Manufacturer ATA; IDE; SCSI 4 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 19 MBps 3.6 V 2.7 V COMMERCIAL R-XUUC-N9 70 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.25 mm 24 mm 32 mm APACER TECHNOLOGY INC DIE, unknown 8542.31.00.01
MTEDCBE002SAJ-1M2
Micron Technology Inc
$23.9369 Yes Obsolete USB YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 5.25 V 4.75 V COMMERCIAL R-XXMA-N10 70 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD UNSPECIFIED 5.9 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01
MTEDCBR002SAJ-1M2
Micron Technology Inc
$23.9369 Yes Obsolete USB YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 3.5 V 2.85 V COMMERCIAL R-XXMA-N10 e3 70 °C 260 30 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY Matte Tin (Sn) NO LEAD UNSPECIFIED 5.9 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01 Micron
MTEDCAR002SAJ-1M2
Micron Technology Inc
$23.9369 Yes Obsolete USB YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 3.5 V 2.85 V COMMERCIAL R-XXMA-N10 70 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD UNSPECIFIED 9.7 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01
MTEDCAE002SAJ-1M2
Micron Technology Inc
$23.9369 Yes Obsolete USB YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 5.25 V 4.75 V COMMERCIAL R-XXMA-N10 e3 70 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY MATTE TIN NO LEAD UNSPECIFIED 9.7 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01 Micron
VTDCFAPI512M-4A8
Virtium 
$24.0075 Yes Contact Manufacturer ATA-3; PCMCIA 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS DATA RETENTION-10 YEARS AT NEW; 1 YEAR AT RATED ENDURANCE; ALSO OPERATES AT 5 V IDE 17.7 MBps 3.6 V 3 V INDUSTRIAL R-XUUC-N50 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD 1.27 mm UPPER 4.08 mm 36.4 mm 42.8 mm VIRTIUM TECHNOLOGY INC DIE, unknown 8542.31.00.01
SFCF0128H1BK1TO-C-MS-553-SMA
Swissbit
$24.3000 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V COMMERCIAL R-XUUC-N50 70 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01