Filter Your Search
41 - 50 of 5,446 results
|
MTFDDAK7T6TDS-1AW1ZABYY
Micron Technology Inc
|
$1,432.0388 | Yes | Obsolete | NO | CMOS | 65.9707 Tbit | FLASH MODULE | 8 | 1 | 7680000000000 | 8.2463 T | ASYNCHRONOUS | 7680GX8 | SERIAL | 3.3 V | 5.5 V | 4.5 V | 5 V | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 7 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | Micron | TLC NAND TYPE | |||||||||||||||||||||||||
|
AS3USSD4GB28MPBGR/IT
Micross Components
|
Check for Price | Active | SECONDARY STORAGE CONTROLLER, FIXED DISK | CMOS | MICROSS COMPONENTS | compliant | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDP3BI-6-101-00
SanDisk Corporation
|
Check for Price | Obsolete | PCMCIA-ATA | 16 | 0.5 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | MOS | IDE | 6 MBps | 90 mA | 5.25 V | 4.75 V | INDUSTRIAL | X-XXMA-X68 | Not Qualified | 85 °C | -40 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||
|
MSD048BM2L-5DTCA
Microsemi Corporation
|
Check for Price | Transferred | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICROSEMI CORP | compliant | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTFDDAT512MAY-1AE12ABYY
Micron Technology Inc
|
Check for Price | Obsolete | ATA-8; ACS-2 | 750 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | SEATED HT-CALCULATED | 550 MBps | 3.46 V | 3.14 V | COMMERCIAL | R-XUUC-N52 | 70 °C | 52 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.7 mm | 29.85 mm | 50.8 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | GREEN, PACKAGE-52 | |||||||||||||||||||||||||||||||
|
RC01MI24AC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | EAR99 | 8542.32.00.51 | BGA, | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6843
Hitachi Ltd
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||||||||||||||||||||
|
SDP3C-85-101
SanDisk Corporation
|
Check for Price | Yes | Yes | Transferred | PCMCIA-ATA | 1 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | MOS | IDE | 8 MBps | 90 mA | 5.5 V | 3.135 V | COMMERCIAL | X-XXMA-X | Not Qualified | 60 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||
|
MTFDCAE001SAF-1B3
Micron Technology Inc
|
Check for Price | Active | NO | CMOS | 8.5899 Gbit | FLASH MODULE | 8 | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | 1GX8 | SERIAL | 5 V | 60 mA | 120 µA | 5.25 V | 4.75 V | 5 V | COMMERCIAL | R-XXMA-X | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 9.7 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | SLC NAND TYPE | , | ||||||||||||||||||||||||
|
RC01MI28AB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | EAR99 | 8542.32.00.51 | BGA, |