Parametric results for: AP-MSD01GISI-T under Secondary Storage Controllers

Filter Your Search

1 - 10 of 5,477 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
USB2240-AEZG-06
Microchip Technology Inc
$1.6319 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA COMMERCIAL S-XQCC-N36 Not Qualified e3 70 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2241-AEZG-06
Microchip Technology Inc
$1.8794 Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA COMMERCIAL S-XQCC-N36 Not Qualified e3 70 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2228-NU-11
Microchip Technology Inc
$2.1371 Yes Obsolete USB 8 13 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 mA COMMERCIAL S-PQFP-G128 e3 3 70 °C 260 TS 16949 30 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC VTQFP-28 compliant EAR99 8542.31.00.01 Microchip 2016-08-04
USB2244-AEZG-06
Microchip Technology Inc
$2.2542 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA COMMERCIAL S-XQCC-N36 Not Qualified e3 70 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2244I-AEZG-06-TR
Microchip Technology Inc
$2.3969 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 e3 85 °C -40 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VQFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2244I-AEZG-06
Microchip Technology Inc
$2.5255 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 Not Qualified e3 85 °C -40 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2227-NU-11
Microchip Technology Inc
$2.6335 Yes Yes Active USB 8 13 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 mA COMMERCIAL S-PQFP-G128 Not Qualified e3 3 70 °C 260 TS 16949 30 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP VTQFP-28 128 compliant EAR99 8542.31.00.01 Microchip
USB2241I-AEZG-06
Microchip Technology Inc
$2.7014 Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 Not Qualified e3 85 °C -40 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2240I-AEZG-06
Microchip Technology Inc
$2.9501 Yes Yes Active I2C; SPI; UART; USB 35 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-36 36 compliant EAR99 8542.31.00.01 Microchip
USB2230-NU-02
Microchip Technology Inc
$3.4796 Yes Obsolete UART; USB 8 17 0.5 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 70 mA 1.98 V 1.62 V COMMERCIAL S-PQFP-G128 e3 70 °C TS 16949 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01 2016-07-29