Filter Your Search
1 - 10 of 5,477 results
![]() |
USB2240-AEZG-06
Microchip Technology Inc
|
$1.6332 | Yes | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | COMMERCIAL | S-XQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-36 | 36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
USB2241-AEZG-06
Microchip Technology Inc
|
$1.8794 | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | COMMERCIAL | S-XQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
USB2228-NU-11
Microchip Technology Inc
|
$2.1371 | Yes | Obsolete | USB | 8 | 13 | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 mA | COMMERCIAL | S-PQFP-G128 | e3 | 3 | 70 °C | 260 | TS 16949 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | VTQFP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-08-04 | ||||||||||
![]() |
USB2244-AEZG-06
Microchip Technology Inc
|
$2.2600 | Yes | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | COMMERCIAL | S-XQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-36 | 36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
USB2244I-AEZG-06-TR
Microchip Technology Inc
|
$2.3969 | Yes | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | INDUSTRIAL | S-XQCC-N36 | e3 | 85 °C | -40 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VQFN-36 | 36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
USB2244I-AEZG-06
Microchip Technology Inc
|
$2.5282 | Yes | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-36 | 36 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
![]() |
USB2227-NU-11
Microchip Technology Inc
|
$2.6335 | Yes | Yes | Active | USB | 8 | 13 | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 mA | COMMERCIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | VTQFP-28 | 128 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
USB2241I-AEZG-06
Microchip Technology Inc
|
$2.7014 | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
![]() |
USB2240I-AEZG-06
Microchip Technology Inc
|
$2.9501 | Yes | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-36 | 36 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
USB2230-NU-02
Microchip Technology Inc
|
$3.4796 | Yes | Obsolete | UART; USB | 8 | 17 | 0.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G128 | e3 | 70 °C | TS 16949 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.31.00.01 | 2016-07-29 |