Filter Your Search
41 - 50 of 5,446 results
|
MTFDDAK7T6TDS-1AW1ZABYY
Micron Technology Inc
|
$1,432.0388 | Yes | Obsolete | NO | CMOS | 65.9707 Tbit | FLASH MODULE | 8 | 1 | 7680000000000 | 8.2463 T | ASYNCHRONOUS | 7680GX8 | SERIAL | 3.3 V | 5.5 V | 4.5 V | 5 V | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 7 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | Micron | TLC NAND TYPE | |||||||||||||||||||
|
SG9ED52U256G1
SMART Modular Technology Inc
|
Check for Price | Yes | Obsolete | USB FLASH DRIVE | SMART MODULAR TECHNOLOGIES | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||
|
RC01FW1AAB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | EAR99 | 8542.32.00.51 | DIE, | ||||||||||||||||||||||||||||||||||||||||||||||
|
MSM048BM2L-M00CF
Microsemi Corporation
|
Check for Price | Obsolete | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICROSEMI CORP | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||
|
MTFDDAV240MAV-1AE11ZZYY
Micron Technology Inc
|
Check for Price | Obsolete | NO | CMOS | 2.0616 Tbit | FLASH MODULE | 8 | 1 | 240000000000 | 257.698 G | ASYNCHRONOUS | 240GX8 | 3-STATE | SERIAL | 5 V | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 7 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | MLC NAND TYPE | DIE, | ||||||||||||||||||
|
SFSA2048V1BR2TO-C-MS-226-3V3
Swissbit
|
Check for Price | Yes | Contact Manufacturer | ATA; ATAPI-7 | 8 | 0.375 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 300 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.15 mm | 39 mm | 54 mm | SWISSBIT AG | compliant | 8542.31.00.01 | DIE, | ||||||||||||||||||||||||
|
SLCF512JI-F
Simple Tech Inc
|
Check for Price | Obsolete | ATA-4; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPREATES AT TYP 5 V | IDE | 16.7 MBps | 3.465 V | 3.18 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.4 mm | 36.4 mm | 42.8 mm | SIMPLE TECH INC | unknown | 8542.31.00.01 | PC CARD TYPE1-50 | ||||||||||||||||||||||||
|
CE16TFPVA-X1000-D
Delkin Devices
|
Check for Price | Yes | Contact Manufacturer | ATA; ATA-4; ATAPI-7; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5 VOLT SUPPLY | IDE | 105 MBps | 3.465 V | 3.135 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | DELKIN DEVICES INC | unknown | 8542.31.00.01 | DIE, | |||||||||||||||||||||
|
KS1GRIT-806C
Cactus Technologies
|
Check for Price | Contact Manufacturer | 2 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | SEATED HT-CALCULATED | 20 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B52 | 90 °C | -45 °C | 52 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 2 mm | BOTTOM | 2.75 mm | 21 mm | 23 mm | CACTUS TECHNOLOGIES LTD | unknown | 8542.31.00.01 | BGA, | ||||||||||||||||||||||||||
|
RC01EW24AB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | EAR99 | 8542.32.00.51 | DIE, |