Filter Your Search
51 - 60 of 5,446 results
|
RC01AC2BAC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDIN5D2-2G-T
SanDisk Corporation
|
Check for Price | Obsolete | 8 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 52 MBps | 3.6 V | 2.7 V | OTHER | R-PBGA-B169 | 85 °C | -25 °C | 169 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 11.5 mm | 13 mm | SANDISK CORP | TFBGA, | unknown | 8542.31.00.01 | BGA | 169 | ||||||||||||||||||||||||||||
|
MSD048BM2L-MDTCB
Microsemi Corporation
|
Check for Price | Transferred | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICROSEMI CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CL-SH260-15PC-A
Cirrus Logic
|
Check for Price | No | Active | YES | 5 V | CMOS | 50 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CIRRUS LOGIC INC | QCCJ, LDCC84,1.2SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
CE04TFHVA-XX050-D
Delkin Devices
|
Check for Price | Yes | Contact Manufacturer | ATA; ATA-4; ATAPI-7; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5 VOLT SUPPLY | IDE | 105 MBps | 3.465 V | 3.135 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | DELKIN DEVICES INC | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
GLS85LP1004B-M-C-LFTE
Greenliant Systems Ltd
|
Check for Price | Yes | Not Recommended | YES | CMOS | 34.3597 Gbit | FLASH MODULE | 8 | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | 4GX8 | PARALLEL | 3.3 V | 3.3 V | R-PBGA-B91 | 70 °C | 91 | PLASTIC/EPOXY | LBGA | BGA91,10X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.45 mm | 14 mm | 24 mm | GREENLIANT SYSTEMS LTD | LBGA, | compliant | EAR99 | 8542.32.00.51 | MLC NAND TYPE | |||||||||||||||||||||||
|
FD1794A-02
Western Digital Corp
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
RC01CI38AC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTFDDAT512MAY-1AE12AAHA
Micron Technology Inc
|
Check for Price | Obsolete | NO | CMOS | 4.398 Tbit | FLASH MODULE | 8 | 1 | 512000000000 | 549.7558 G | ASYNCHRONOUS | 512GX8 | SERIAL | 3.3 V | 3.46 V | 3.14 V | 3.3 V | COMMERCIAL | R-XDMA-N52 | 70 °C | 52 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | DUAL | 3.75 mm | 29.85 mm | 50.8 mm | MICRON TECHNOLOGY INC | DIE, | compliant | EAR99 | 8542.32.00.51 | MLC NAND TYPE | |||||||||||||||||||||||
|
MB8877AP
FUJITSU Limited
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 |