Parametric results for: SDIN7DU2-8G under Secondary Storage Controllers

Filter Your Search

61 - 70 of 5,446 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
W7N4G16VH2SBIC
Microsemi Corporation
Check for Price No No Obsolete PCMCIA; ATA; IDE YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IDE 66 MBps 3.6 V 3 V INDUSTRIAL R-PBGA-B224 Not Qualified e0 85 °C -40 °C 224 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM MICROSEMI CORP BGA BGA, 224 compliant 8542.31.00.01
SLCF256J-F
Simple Tech Inc
Check for Price Obsolete ATA-4; PCMCIA 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IT ALSO OPREATES AT TYP 5 V IDE 16.7 MBps 3.465 V 3.18 V COMMERCIAL R-XUUC-N50 70 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 3.4 mm 36.4 mm 42.8 mm SIMPLE TECH INC PC CARD TYPE1-50 unknown 8542.31.00.01
USB2230-NE-XX
Microchip Technology Inc
Check for Price Active ATA 8 0.5 MBps YES 1.8 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 4 MBps 1.98 V 1.62 V COMMERCIAL S-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 14 X14 MM, 1 MM HEIGHT, TQFP-128 128 compliant 8542.31.00.01
USB2242-AEZG-XX
SMSC
Check for Price Yes Yes Contact Manufacturer USB YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE 35 MBps COMMERCIAL S-XQCC-N36 Not Qualified 70 °C 260 40 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STANDARD MICROSYSTEMS CORP QFN HVQCCN, 36 compliant
WD1773DH
Western Digital Corp
Check for Price No Obsolete YES MOS COMMERCIAL S-XQCC-N28 Not Qualified e0 70 °C 28 CERAMIC QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD WESTERN DIGITAL CORP unknown 8542.31.00.01
SDC10/16GB
Kingston Technology Company
Check for Price Obsolete YES CMOS 137.439 Gbit FLASH CARD 8 1 16000000000 17.1799 G 16GX8 OTHER R-XUUC-N 85 °C -25 °C UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER KINGSTON TECHNOLOGY COMPANY INC DIE, unknown 8523.51.00.00 EAR99 NOR TYPE
RC01CW3BAB
Runcore Innovation Technology Co Ltd
Check for Price Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown 8542.32.00.51 EAR99
MTFDDAK1T0MAY-1AE12ACYY
Micron Technology Inc
Check for Price Obsolete NO CMOS 8.7961 Tbit FLASH MODULE 8 1 1000000000000 1.0995 T ASYNCHRONOUS 1TX8 SERIAL 5 V 5.5 V 4.5 V 5 V COMMERCIAL R-XSMA-X22 70 °C 22 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED SINGLE 7 mm 69.85 mm 100.5 mm MICRON TECHNOLOGY INC DIE, compliant 8542.32.00.51 EAR99 MLC NAND TYPE
FDC1795
SMSC
Check for Price No Obsolete NO MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 235 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STANDARD MICROSYSTEMS CORP DIP, DIP40,.6 unknown 8542.31.00.01
RC01HC3AAB
Runcore Innovation Technology Co Ltd
Check for Price Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown 8542.32.00.51 EAR99