Filter Your Search
31 - 40 of 248,559 results
|
TL16C550DPT
Texas Instruments
|
$2.1455 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
MCP2515-E/ST
Microchip Technology Inc
|
$2.1797 | Yes | Yes | Active | CAN, SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MCP2515-E/SO
Microchip Technology Inc
|
$2.2260 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | e3 | 1 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
LAN8700IC-AEZG
Microchip Technology Inc
|
$2.2492 | Yes | Yes | Active | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE; ETHERNET | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 4 | 41.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | 36 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
TL16C550DPFBG4
Texas Instruments
|
$2.2562 | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-48 | 48 | compliant | 8542.31.00.01 | Texas Instruments | ||||||||||
|
TL16C550CPFBR
Texas Instruments
|
$2.2602 | Yes | Yes | Active | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TL16C550CPTR
Texas Instruments
|
$2.2602 | Yes | Yes | Active | 0 | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MCP2515-I/ST
Microchip Technology Inc
|
$2.2653 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TL16C550CIPTRG4
Texas Instruments
|
$2.2900 | Yes | Yes | Active | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LAN91C93I-MS
Microchip Technology Inc
|
$2.3161 | Yes | Not Recommended | 6144 | PCI | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 2 | 8 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | GREEN, QFP-100 | compliant | EAR99 | 8542.39.00.01 | Microchip |