Filter Your Search
11 - 20 of 248,962 results
|
MCP2515T-I/SO
Microchip Technology Inc
|
$1.5158 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LAN8700IC-AEZG
Microchip Technology Inc
|
$1.5217 | Yes | Yes | Active | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 4 | 41.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | 36 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
LAN8187-JT
Microchip Technology Inc
|
$1.5676 | Yes | Not Recommended | 0.125 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZI; BIPH-LEVEL (MANCHESTER) | YES | 4 | 81.6 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
ST16C550CJ44-F
Exar Corporation
|
$1.5900 | Yes | Yes | Transferred | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | EXAR | |||||||||
|
NCT5655W
Nuvoton Technology Corp
|
$1.5958 | Active | SMBUS | 3 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | NUVOTON TECHNOLOGY CORP | TSSOP-24 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
MCP2518FDT-E/SL
Microchip Technology Inc
|
$1.6530 | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
NCT5655Y
Nuvoton Technology Corp
|
$1.6766 | Active | SMBUS | 3 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | NUVOTON TECHNOLOGY CORP | QFN-24 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
USB3280-AEZG-TR
Microchip Technology Inc
|
$1.7050 | Yes | Active | USB | 8 | 60 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | 24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | NO | ASYNC, BIT; SYNC, BYTE | NRZI | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 85 °C | -40 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
MCP2518FDT-H/SL
Microchip Technology Inc
|
$1.7317 | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 150 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
TL16C550DPFBR
Texas Instruments
|
$1.7458 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |