Parametric results for: AM79C940BKC\\W under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am79c940bkcw
Select parts from the table below to compare.
Compare
Compare
AM79C940BKC/W
AMD
Check for Price Buy No Obsolete 0 16 5 25 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES ASYNC, BIT; SYNC, BYTE; ETHERNET NRZ; BIPH-LEVEL (MANCHESTER) YES 4 75 mA 5.25 V 4.75 V COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm ADVANCED MICRO DEVICES INC QFP PLASTIC, QFP-100 100 unknown 8542.31.00.01