Parametric results for: LAN9500AI-ABZJ-TR under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lan9500aiabzjtr
Select parts from the table below to compare.
Compare
Compare
LAN9500AI-ABZJ-TR
Microchip Technology Inc
$5.2885 Yes Active USB 60 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS YES SYNC; BIT ;BYTE NRZI; BIPH-LEVEL(MANCHESTER) YES 4 3.6 V 3 V S-XQCC-N56 e3 85 °C -40 °C 56 UNSPECIFIED HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN QFN-56 56 compliant EAR99 8542.39.00.01 Microchip
LAN9500AI-ABZJ-TR
SMSC
Check for Price Yes Transferred PCI; USB 60 MBps 25 MHz 11 YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES YES 4 3.6 V 3 V INDUSTRIAL S-XQCC-N56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 UNSPECIFIED HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm STANDARD MICROSYSTEMS CORP QFN QFN-56 56 unknown 8542.31.00.01