Filter Your Search
1 - 10 of 14 results
|
SC28L92A1BS,557
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | NXP SEMICONDUCTORS | QFN | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48 | 48 | compliant | 8542.31.00.01 | |||||
|
SC28L92A1B/G,528
NXP Semiconductors
|
Check for Price | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | unknown | SOT307-2 | ||||||||||||||
|
SC28L92A1BS,551
NXP Semiconductors
|
Check for Price | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 48 | unknown | 8542.31.00.01 | ||||||||||
|
SC28L92A1B,528
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | SOT307-2 | EAR99 | NXP | |||
|
SC28L92A1B-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||
|
SC28L92A1B
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT; SYNC, BYTE | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | compliant | 8542.31.00.01 | |||||
|
SC28L92A1B/N,557
NXP Semiconductors
|
Check for Price | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | MIL STD 1553A; MIL STD 1553B | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | unknown | SOT307-2 | ||||||||||||||
|
SC28L92A1BS
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | NXP SEMICONDUCTORS | QFN | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48 | 48 | unknown | 8542.31.00.01 | ||||||
|
SC28L92A1B-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | compliant | ||||||||
|
SC28L92A1B,551
NXP Semiconductors
|
$10.8930 | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | LCC48,.24SQ,16 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | compliant | 8542.31.00.01 | SOT307-2 | NXP |