Parametric results for: TL16C2550IPFBRQ1 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl16c2550ipfbrq1 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TL16C2550IPFBRQ1
Texas Instruments
$3.6892 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 10MHZ NO ASYNC, BIT; ETHERNET NO 2 7.5 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 AEC-Q100 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP TQFP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments