Filter Your Search
41 - 50 of 581 results
|
MBI8289B-45
PLX Technology
|
Check for Price | No | Transferred | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | ||||||||||||||
|
8552801RX
Intersil Corporation
|
Check for Price | Obsolete | 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
CA82C88-8ED
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NEWBRIDGE MICROSYSTEMS | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||
|
MSM82C88-2GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 80C88; 80C86 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | 8542.31.00.01 | SOIC | 24 | ||||||||||||
|
5962-9554301QXX
National Semiconductor Corporation
|
Check for Price | Obsolete | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | 100 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
MSM82C88-2GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 80C88; 80C86 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | 8542.31.00.01 | SOIC | 24 | ||||||||
|
MR82C88/B
Harris Semiconductor
|
Check for Price | No | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||
|
KS82C289-16.0CP
Samsung Semiconductor
|
Check for Price | Obsolete | MULTIBUS | 16 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP20,.3 | compliant | 8542.31.00.01 | |||||||||||||
|
AM8238XC
AMD
|
Check for Price | Obsolete | 9080; 8080A | 4 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N28 | Not Qualified | 70 °C | 28 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, DIE OR CHIP | unknown | 8542.31.00.01 | DIE | 28 | ||||||||||||
|
IR82C88
Harris Semiconductor
|
Check for Price | No | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 8542.31.00.01 |