Parametric results for: from+old+system under System Interface Logic ICs

Filter Your Search

1 - 10 of 582 results

|
-
-
Select parts from the table below to compare.
Compare
Compare
KS82C289-12.5IP
Samsung Semiconductor
Check for Price No Obsolete MULTIBUS 16 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP20,.3 compliant 8542.31.00.01
DP8228J
Texas Instruments
Check for Price Obsolete SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS TEXAS INSTRUMENTS INC , unknown 8542.31.00.01 DIP 28
KS82C289-8.0CP
Samsung Semiconductor
Check for Price Obsolete MULTIBUS 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP20,.3 compliant 8542.31.00.01
CA82C88-5EP
Integrated Device Technology Inc
Check for Price Obsolete 80188; 80186; 8088; 8086 5 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 10 mA 6 V 4 V MILITARY R-PDIP-T20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01 3A001.A.2.C
MR82C88/B
Harris Semiconductor
Check for Price No Transferred 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCN, LCC20,.35SQ unknown 8542.31.00.01 3A001.A.2.C
VME1210AJC-35
PLX Technology
Check for Price No Transferred YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA COMMERCIAL S-XQCC-J28 Not Qualified e0 70 °C 28 CERAMIC QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD PLX TECHNOLOGY INC QCCJ, LDCC28,.5SQ unknown 8542.31.00.01
QD8228
Intel Corporation
Check for Price No Obsolete 8080A NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 37.15 mm INTEL CORP DIP, DIP28,.6 compliant 8542.31.00.01 DIP 28
KS82C289-10.0CP
Samsung Semiconductor
Check for Price Obsolete MULTIBUS 10 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP20,.3 compliant 8542.31.00.01
8552801RX
Intersil Corporation
Check for Price Obsolete 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C
QD8238
Intel Corporation
Check for Price No Obsolete 8080A NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 37.15 mm INTEL CORP DIP, DIP28,.6 unknown 8542.31.00.01 DIP 28