Filter Your Search
41 - 50 of 12,870 results
|
MCP7940M-I/P
Microchip Technology Inc
|
$0.8443 | Yes | Active | 64 | 32 kHz | NO | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
PCF85263ATT1/AZ
NXP Semiconductors
|
$0.8830 | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | S-PDSO-G10 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||||||||||||||||||||
|
PT7C4563BQ1WEX
Diodes Incorporated
|
$0.8864 | End Of Life | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 35 µA | 5.5 V | 1.3 V | AUTOMOTIVE | SECONDS | NO | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||
|
MCP79400-I/SN
Microchip Technology Inc
|
$0.8915 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 3 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 8 | |||||||||||||
|
PT7C4363BQ1WEX
Diodes Incorporated
|
$0.8954 | Yes | End Of Life | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 35 µA | 5.5 V | 1.3 V | AUTOMOTIVE | SECONDS | YES | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2019-09-25 | ||||||||||||||||||||||
|
STWD100NXWY3F
STMicroelectronics
|
$0.9004 | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOT-23 | 5 | NO | WATCHDOG TIMER | 1 | ||||||||||||||||||||||||||
|
PCF85263ATL/AX
NXP Semiconductors
|
$0.9028 | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | S-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | DFN | 10 | SOT1197-1 | |||||||||||||||
|
MCP79401-I/MS
Microchip Technology Inc
|
$0.9144 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 3 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | NO | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | MSOP | 8 | ||||||||||||||||
|
PCF2123TS/1,118
NXP Semiconductors
|
$0.9253 | Yes | Active | 8 | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | compliant | 8542.39.00.01 | NXP | TSSOP | 14 | SOT402-1 | ||||||||||||||||
|
PCF85363ATT/AJ
NXP Semiconductors
|
$0.9335 | Yes | Active | 64 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 8 | SOT505-1 |