Parametric results for: 昭通学生妹价格+509896262_Qの扣rtc under Timers or RTCs

Filter Your Search

21 - 30 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF85363ATL/AX
NXP Semiconductors
$0.6972 Yes Active 64 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 5.5 V 900 mV INDUSTRIAL SECONDS YES S-PDSO-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2.6 mm 2.6 mm NXP SEMICONDUCTORS DFN 10 SOT1197-1 compliant NXP
BQ32002D
Texas Instruments
$0.7131 Yes Yes Active I2C 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) N 200 µA 3.6 V 3 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant Texas Instruments GREEN, PLASTIC, MS-012AA, SOIC-8 EAR99 8542.39.00.01
MCP7940M-I/ST
Microchip Technology Inc
$0.7285 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC compliant Microchip 4.40 MM, PLASTIC, TSSOP-8 EAR99 8542.39.00.01
PCF85263AUKZ
NXP Semiconductors
$0.7405 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PBGA-B12 1 85 °C -40 °C 260 NOT SPECIFIED 12 PLASTIC/EPOXY VFBGA BGA12,3X4,10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 250 µm BOTTOM 240 µm 935 µm 1.185 mm NXP SEMICONDUCTORS compliant NXP
MCP7940M-I/SN
Microchip Technology Inc
$0.7429 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 EAR99 8542.39.00.01
PT7C433833AWEX
Diodes Incorporated
$0.7486 Yes Obsolete 32 kHz 3.3 V TIMER, REAL TIME CLOCK SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 2.7 V NOT SPECIFIED NOT SPECIFIED DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01
MCP7940N-I/P
Microchip Technology Inc
$0.7507 Yes Active 64 32 kHz NO 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC compliant Microchip DIP-8 EAR99 8542.39.00.01
MCP79410T-I/SN
Microchip Technology Inc
$0.7549 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant Microchip SOIC-8 EAR99 8542.39.00.01
MCP7940MT-I/SN
Microchip Technology Inc
$0.7661 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 EAR99 8542.39.00.01
MCP7940N-I/SN
Microchip Technology Inc
$0.7745 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant Microchip EAR99 8542.39.00.01