Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Number of Bits | Bus Compatibility |
External Data Bus Width
|
Clock Frequency-Max
|
Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Information Access Method
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
|
CS82C54-10Z
Renesas Electronics Corporation
|
$8.9431 | Yes | Active | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | CS82C54-10Z | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CS82C54-10Z96
Renesas Electronics Corporation
|
$14.8130 | Yes | Active | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | CS82C54-10Z96 | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
CS82C54-10Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | CS82C54-10Z | INTERSIL CORP | LCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
CS82C54-10Z96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | CS82C54-10Z96 | INTERSIL CORP | LCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CS82C54-10
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 80C86; 80C88; 80C286 | 8 | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CS82C54-10
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | TIMER, PROGRAMMABLE | 3 | CS82C54-10 | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | unknown | EAR99 | 8542.39.00.01 | 2020-07-15 | ||||||||||||||||||||||||||||||||||||
|
CS82C54-10
Intersil Corporation
|
Check for Price | No | No | Obsolete | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | CS82C54-10 | INTERSIL CORP | QCCJ, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
CS82C54-10
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 8 | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
![]() |
CS82C54-10M96
Intersil Corporation
|
Check for Price | Active | CS82C54-10M96 | INTERSIL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
CS82C54-1096
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 8 | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |