Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
RAM (words) |
External Data Bus Width
|
Output Clock Frequency-Max
|
Clock Frequency-Max
|
Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Information Access Method
|
Interrupt Capability
|
On Chip Data RAM Width
|
Power Supplies
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
Time-Min
|
Volatile
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
DS12885S
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | PARALLEL, MUXED BUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||||||
|
DS12885S
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | PARALLEL, MUXED BUS | Y | 8 | 5 V | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SOIC-24 | unknown | |||||||||||||||
![]() |
DS12885SN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||||||
|
DS12885SN+TR
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | 1 | YES | 5 V | CMOS | PARALLEL, MUXED BUS | Y | 5 V | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
DS12885SN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5 V | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8473.30.11.80 | |||||||||
![]() |
DS12885S/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | PARALLEL, MUXED BUS | Y | 5 V | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 |