Filter Your Search
1 - 10 of 12,643 results
|
M41T11M6F
STMicroelectronics
|
$3.0958 | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | N | 5.5 V | 2 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
M41T83SMY6F
STMicroelectronics
|
$2.5408 | Yes | Active | 7 | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 8 | 150 µA | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | NO | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 240 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | SOP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
DS3231SN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
M4T28-BR12SH1
STMicroelectronics
|
$5.1762 | Yes | Active | 32 kHz | NO | 2.8 V | TIMER, REAL TIME CLOCK | CMOS | I2C | 3 V | COMMERCIAL | R-XDSS-P4 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | Nickel/Gold (Ni/Au) | PIN/PEG | DUAL | STMICROELECTRONICS | SOIC | LEAD FREE, SNAPSHOT, SOIC-4 | 4 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||
|
ISL12020MIRZ
Renesas Electronics Corporation
|
$5.1221 | Yes | Yes | Active | 128000 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 500 µA | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HLSON | SOLCC20,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.3 mm | 4 mm | 5.5 mm | RENESAS ELECTRONICS CORP | DFN | DFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | L20.5.5X4.0 | 2017-11-22 | ||||||||||||||
|
PCA8565TS
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | NO | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||||
|
STWD100NYWY3F
STMicroelectronics
|
$0.5832 | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | ||||||||||||||||||||||||||||
|
ISL12020MIRZ
Intersil Corporation
|
$3.0300 | Yes | Transferred | 128000 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 500 µA | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HLSON | SOLCC20,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.3 mm | 4 mm | 5.5 mm | INTERSIL CORP | DFN | DFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS1682S
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 400 kHz | YES | 3 V | TIMER, TIME RECORDER | CMOS | SERIAL, 2-WIRE/I2C | Y | 5.5 V | 2.5 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DS1682S
Dallas Semiconductor
|
Check for Price | No | Transferred | 100 kHz | YES | 2.7 V | TIMER, TIME RECORDER | CMOS | I2C | Y | 5.5 V | 2.5 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.150 INCH, SOIC-8 | unknown |