Filter Your Search
1 - 10 of 12,896 results
|
MSM5547RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.19 MHz | NO | 6 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | 16 V | 4 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -30 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.98 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 42 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
X1227S8I-4.5A
Rochester Electronics LLC
|
Check for Price | No | Active | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | I2C | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 85 °C | -40 °C | 240 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-8 | 8 | unknown | ||||||||||||||
|
RTC-8593B
Epson Electronics America Inc
|
Check for Price | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | MOS | SERIAL(I2C) | 15 µA | 6 V | 2.5 V | OTHER | R-PDSO-G14 | Not Qualified | 70 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.3 mm | 5 mm | 10.1 mm | SEIKO EPSON CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
RTC-4543SA:B-0
Epson Electronics America Inc
|
Check for Price | No | No | Active | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.3 mm | 5 mm | 10.1 mm | SEIKO EPSON CORP | SOIC | SOP, | 14 | compliant | ||||||||||||||||||
|
M41T315Y-65MQ6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | N | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.65 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
935275723118
NXP Semiconductors
|
Check for Price | Active | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ICM7170IPG
General Electric Solid State
|
Check for Price | Transferred | 8 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
Z84C3008FEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 | 8 MHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
D8254-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 8 | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
RTC-4543SA:B3:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 3.3 mm | 5 mm | 10.1 mm | SEIKO EPSON CORP | SOP, | not_compliant | EAR99 | 8542.39.00.01 |