Filter Your Search
1 - 3 of 3 results
|
ISL1208IB8Z-TK
Intersil Corporation
|
Check for Price | Yes | Transferred | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | DFN, MSOP, SOIC | ROHS COMPLIANT, SOIC-8 | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL1208IB8Z-TK
Renesas Electronics Corporation
|
$2.0900 | Yes | Yes | Active | 2 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 4 µA | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15E | Renesas Electronics | |||
|
ISL1208IB8Z-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | I2C | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |