Filter Your Search
1 - 1 of 1 results
|
M41T94MQ6F
STMicroelectronics
|
$3.3369 | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | WATCHDOG TIMER | SERIAL, 3-WIRE | Y | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | STMicroelectronics |