Parametric results for: pcf8523t/1,118 under Timers or RTCs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf8523t1118 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PCF8523T/1,118
NXP Semiconductors
$0.9791 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.2 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP