Parametric results for: pcf8563bs/4,118 under Timers or RTCs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf8563bs4118 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
PCF8563BS/4,118
NXP Semiconductors
$0.9640 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G10 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSSOP SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1 mm 3 mm 3 mm NXP SEMICONDUCTORS SON 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 10 SOT650-1 compliant 8542.39.00.01 NXP