Filter Your Search
11 - 20 of 13,352 results
|
QEB363GR
onsemi
|
$0.3139 | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | 100CV | compliant | 8541.40.20.00 | onsemi | |||||||||
|
VSMY3890X01-GS08
Vishay Intertechnologies
|
$0.3523 | Yes | Active | 100 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 890 nm | 55 mW | 120 deg | AEC-Q101, HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 35 m | 85 °C | -40 °C | TR, 7 INCH | ROUND | 2.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay | LCC-2 | 2018-11-27 | |||||||
|
QED234
onsemi
|
$0.3281 | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 5 mm | ONSEMI | 100CC | compliant | 8541.40.20.00 | onsemi | |||||||||
|
VSMY3940X01-GS08
Vishay Intertechnologies
|
$0.3447 | Yes | Active | 100 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 940 nm | 55 mW | 120 deg | AEC-Q101, HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 40 m | 85 °C | -40 °C | TR, 7 INCH | ROUND | 2.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay | LCC-2 | ||||||||
|
QEE113E3R0
onsemi
|
$0.3545 | Yes | Active | 50 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | SIDE VIEW | SINGLE | INFRARED LED | 5 V | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 1.65 mm | ONSEMI | 100CJ | compliant | 8541.40.20.00 | onsemi | PLASTIC PACKAGE-2 | ||||||||
|
VSML3710-GS08
Vishay Intertechnologies
|
$0.2074 | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 2.4 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | GREEN, PLASTIC, LCC-2 | ||||||||||||||
|
QED123
onsemi
|
$0.2783 | Yes | Active | 100 mA | 1.7 V | 1 | NO | RADIAL MOUNT | 890 nm | 16 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 4.95 mm | ONSEMI | 100CC | compliant | 8541.40.20.00 | onsemi | PLASTIC PACKAGE-2 | ||||||||
|
L-34F3BT
Kingbright
|
$0.1211 | Yes | Yes | Active | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | ||||||||||||||||
|
QED223
onsemi
|
$0.4246 | Yes | Active | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 50 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 4.95 mm | ONSEMI | 100CC | compliant | 8541.40.20.00 | onsemi | |||||||||
|
L-53SF4C
Kingbright
|
$0.2365 | Yes | Yes | Active | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright |