Parametric results for: Infrared LEDs

Filter Your Search

61 - 70 of 13,321 results

|
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
L-7113SF4BT
Kingbright
Check for Price Yes Yes Active 50 mA 1.6 V 1 NO THROUGH HOLE MOUNT 880 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 50 m 85 °C -40 °C ROUND 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
IR333C
Everlight Electronics Co Ltd
$0.0798 Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND NOT SPECIFIED 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99
WP7113SF4C
Kingbright
$0.2482 Yes Yes Active 50 mA 1.6 V 1 NO RADIAL MOUNT 880 nm 25 mW 20 deg SINGLE INFRARED LED 5 V AlGaAs 85 °C -40 °C BAG ROUND 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
WP7113F3C
Kingbright
$0.1787 Yes Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
VTE1291-2H
Excelitas Technologies Corporation
$0.7939 Yes Active 100 mA 2 V NO THROUGH HOLE MOUNT 880 nm 24 deg INFRARED LED 1000 ns 5 V GaAlAs 100 °C -40 °C EXCELITAS TECHNOLOGIES CORP unknown 8541.40.20.00
MTE8800NK2
Marktech Optoelectronics
$3.7495 Yes Yes Active 100 mA 1.8 V 1 NO RADIAL MOUNT 880 nm 4 mW 8 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V 60 m 100 °C -30 °C ROUND MARKTECH OPTOELECTRONICS unknown 8541.40.20.00 Marktech Optoelectronics
VTE1163H
Excelitas Technologies Corporation
$17.5304 Yes Active 100 mA 3.5 V NO THROUGH HOLE MOUNT 880 nm 20 deg INFRARED LED 1000 ns 5 V GaAlAs 125 °C -55 °C EXCELITAS TECHNOLOGIES CORP unknown 8541.40.20.00 3A001.A.2.C
MTE8760P-C
Marktech Optoelectronics
$5.7331 Yes Yes Active 100 mA 2 V 1 NO RADIAL MOUNT 870 nm 8 mW 6 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V 45 m 85 °C -20 °C ROUND 4.7 mm MARKTECH OPTOELECTRONICS unknown 8541.40.20.00
MTE8760NK2
Marktech Optoelectronics
$3.8626 Yes Yes Active 100 mA 2 V 1 NO RADIAL MOUNT 870 nm 10 mW 12 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V 45 m 100 °C -30 °C ROUND MARKTECH OPTOELECTRONICS unknown 8541.40.20.00
MTPS8085P-C
Marktech Optoelectronics
$11.2304 Yes Yes Active 100 mA 2.2 V 1 NO RADIAL MOUNT 850 nm 3.3 mW 5 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V 45 m 100 °C -30 °C ROUND 4.7 mm MARKTECH OPTOELECTRONICS unknown 8541.40.20.00