Filter Your Search
1 - 10 of 13,359 results
|
SE3450-13
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 90 deg | SINGLE | INFRARED LED | 700 ns | 3 V | GaAs | 125 °C | -55 °C | ROUND | HONEYWELL SENSING AND CONTROL | HERMETIC SEALED, METAL CAN-2 | unknown | 3A001.A.2.C | 8541.40.20.00 | |||||||||||
|
SFH4770SA01
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 3.3 V | 1 | YES | SURFACE MOUNT | 860 nm | 1.7 W | 60 deg | AEC-Q101 | SINGLE | INFRARED LED | 1.2 V | 30 m | 125 °C | -40 °C | TR, 7 INCH | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||
|
TSHA5502
Vishay Intertechnologies
|
Check for Price | No | Yes | Obsolete | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | |||||||||||||||||
|
QED123A4R0
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
OSM260P
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | 50 mA | 1 | 350 µW | COMMON CATHODE, 6 ELEMENTS | INFRARED LED | 110 °C | -55 °C | SQUARE | 5.1 mm | OPTEK TECHNOLOGY INC | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
SFH462-KE7800
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 1 | 660 nm | 11 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e0 | 80 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 4.19 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
HE1301SG
Hitachi Ltd
|
Check for Price | No | Obsolete | 150 mA | 1 | 1.3 µm | 15 µW | HIGH COUPLING EFFICIENCY | SINGLE | INFRARED LED | e0 | 60 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | HITACHI LTD | unknown | 8541.40.20.00 | ||||||||||||||||
|
L780-40K42
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 100 mA | 1 | 780 nm | 10 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 80 °C | -30 °C | ROUND | 4 mm | USHIO OPTO SEMICONDUCTORS INC | TO-46, 2 PIN | unknown | 8541.40.20.00 | |||||||||||||||||
|
SMBB810N-1100
Ushio Opto Semiconductors Inc
|
Check for Price | Yes | Active | 800 mA | 1 | 810 nm | 340 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | RECTANGULAR | USHIO OPTO SEMICONDUCTORS INC | PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||||||||
|
OP245B
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 |