Parametric results for: Laser Diodes

Filter Your Search

|
-
-
-
-
-

1 - 10 of 28,782 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
Forward Voltage-Max
Number of Functions Peak Wavelength
Output Power-Nom
Threshold Current-Max
Configuration Optoelectronic Device Type
Semiconductor Material
Operating Temperature-Max
Operating Temperature-Min
Shape
Size
Ihs Manufacturer
Reach Compliance Code
Source Content uid
Package Description
SD85PGM1FCPS-1
Appointech Inc
Check for Price Contact Manufacturer APPOINTECH INC unknown
LS9-250-5-M10-00
Laser Components USA Inc
Check for Price Active LASER COMPONENTS GMBH unknown
LNFE01YBA025
Panasonic Electronic Components
Check for Price Contact Manufacturer 150 mA 3 V 1.557 µm LASER DIODE 85 °C -20 °C PANASONIC CORP unknown
NX8563LB303-CA
Renesas Electronics Corporation
Check for Price Obsolete 300 mA 1.5 V 1.53 µm LASER DIODE InGaAsP 65 °C -20 °C RENESAS ELECTRONICS CORP unknown NX8563LB303-CA
C-13-001-PB-SLCL/APC-V-G5
Source Photonics
Check for Price No Yes Obsolete 1 1.31 µm 1 mW 15 mA SINGLE LASER DIODE 85 °C -40 °C ROUND SOURCE PHOTONICS INC unknown HERMETIC SEALED PACKAGE-4
C-13-001-T-SSCHI/APC-GR
Source Photonics
Check for Price Yes Yes Obsolete 1 1.31 µm 2.5 mW 15 mA SINGLE LASER DIODE 85 °C -40 °C ROUND 4.75 mm SOURCE PHOTONICS INC unknown ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
C-13-001-T-SMUMI/APC-V-G5
Source Photonics
Check for Price No No Obsolete 1 1.31 µm 1.5 mW 15 mA SINGLE LASER DIODE 85 °C -40 °C ROUND 2.51 mm SOURCE PHOTONICS INC unknown HERMETIC SEALED PACKAGE-4
C-13-001-TD-SMUH
Source Photonics
Check for Price No No Obsolete 1 1.31 µm 2.5 mW 15 mA SINGLE LASER DIODE 85 °C -40 °C ROUND 2.51 mm SOURCE PHOTONICS INC unknown HERMETIC SEALED PACKAGE-4
C-13-001-PD-SLCM/K-GR
Source Photonics
Check for Price Yes Yes Obsolete 1 1.31 µm 1.5 mW 15 mA SINGLE LASER DIODE 85 °C -40 °C ROUND SOURCE PHOTONICS INC unknown ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
QL78J6SD
Laser Components USA Inc
Check for Price Yes Active LASER DIODE LASER COMPONENTS GMBH unknown