Filter Your Search
1 - 6 of 6 results
|
4N25SR2M
onsemi
|
$0.2741 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
4N25SR2-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | Transistor Outputs | SURFACE MOUNT, DIP-6 | |||||||||||||||
|
4N25SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | 6 | EAR99 | |||||
|
4N25SR2-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||||||||||||||||
|
4N25SR2M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, DIP-6 | ||||||||||
|
4N25SR2M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | SURFACE MOUNT, DIP-6 |