Parametric » Optoelectronics » Optocoupler

Filter Your Search
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 6n137

1 - 20 of 228 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Forward Current-Max
Number of Functions Surface Mount
Mounting Feature
On-State Current-Max
Isolation Voltage-Max
Data Rate-Nom
Response Time-Nom Hysteresis Ratio-Nom
Additional Feature
Configuration Optoelectronic Device Type
Power Dissipation-Max
Supply Voltage-Min
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Shape
Terminal Finish
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
YTEOL
Country Of Origin
Source Content uid
Manufacturer Package Code
6N137
Everlight Electronics Co Ltd
$0.3745 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0 ps CMOS COMPATIBLE, UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 °C -40 °C 1 RECTANGULAR DIP-8 compliant EAR99 8541.40.80.00 IC Outputs 6.2
6N137
Lite-On Semiconductor Corporation
$0.3663 Yes Active 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 5 kV 15 MBps 0 ps CMOS COMPATIBLE, UL APPROVED, CAN ALSO OPERATE ON 5V SINGLE LOGIC IC OUTPUT OPTOCOUPLER 2.7 V 85 °C -40 °C 1 compliant 8541.40.80.00 IC Outputs 6.2
6N137
Isocom Components
$0.4843 Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 25 mA 2.5 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 70 °C 1 TIN compliant EAR99 8541.40.80.00 IC Outputs 5.5 Mainland China
6N137
Broadcom Limited
$1.1370 No Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) DIP-8 compliant 8541.40.80.00 IC Outputs 4.5 Thailand
6N137
Isocom LTD
Check for Price Yes Active 20 mA 1 50 mA 2.5 kV 10 MBps TTL COMPATIBLE, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 70 °C 1 unknown 8541.40.80.00 IC Outputs 5.5 UK
6N137
Avago Technologies
Check for Price No No Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) 0.300 INCH, DIP-8 compliant 8541.40.80.00 IC Outputs 4.5 Thailand
6N137
Rochester Electronics LLC
Check for Price No Active 50 mA 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 1 TIN LEAD DIP-8 unknown IC Outputs
6N137
onsemi
Check for Price Yes Lifetime Buy 50 mA 1 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed DIP-8 compliant 8541.40.80.00 IC Outputs .4 Thailand 6N137 646CQ
6N137
RS Pro
Check for Price Contact Manufacturer unknown 8541.40.80.00 IC Outputs
6N137
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 20 mA NO THROUGH HOLE MOUNT 2.5 kV 0.0001 ps 85 mW e0 70 °C 1 Tin/Lead (Sn/Pb) unknown 8541.40.80.00 IC Outputs 6N137
6N137
Quality Technologies Corp
Check for Price Obsolete 20 mA 25 mA 2.5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 70 °C 1 DIP-8 unknown 8541.40.80.00 IC Outputs
6N137
Agilent Technologies Inc
Check for Price No Transferred 20 mA 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
6N137
Hewlett Packard Co
Check for Price No Transferred 20 mA 50 mA 2.5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
6N137
Morrihan International
Check for Price No Obsolete 5 V 20 mA NO THROUGH HOLE MOUNT 2.5 kV 0.0001 ps 85 mW e0 70 °C 1 Tin/Lead (Sn/Pb) unknown 8541.40.80.00 IC Outputs
6N137
Toshiba America Electronic Components
Check for Price Obsolete DIP-8 unknown 8541.40.80.00 IC Outputs 6N137
6N137
QT Optoelectronics
Check for Price No Transferred 50 mA 50 mA 2.5 kV 10 MBps UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) 0.300 INCH, DIP-8 unknown IC Outputs
6N137
TT Electronics OPTEK Technology
Check for Price No No Obsolete 20 mA 50 mA 3 kV UL RECOGNIZED, TTL COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 70 °C 1 Tin/Lead (Sn/Pb) compliant 8541.40.80.00 IC Outputs
6N137
Texas Instruments
Check for Price No No Obsolete 20 mA 1 50 mA 3 kV 0.0167 OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 70 °C 1 PLASTIC, DIP-8 not_compliant 8541.40.80.00 IC Outputs 6N137
6N137
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 V 20 mA NO THROUGH HOLE MOUNT 2.5 kV 0.0001 ps 85 mW e0 70 °C 1 Tin/Lead (Sn/Pb) unknown 8541.40.80.00 IC Outputs
6N137
NEC Electronics America Inc
Check for Price Obsolete 10 mA 50 mA 3 kV TTL COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER 70 °C 1 PLASTIC, DIP-8 unknown IC Outputs

Add to list: