Parametric » Optoelectronics » Optoelectronic Accessories

Filter Your Search
|
-
-
-
-
-

1 - 10 of 41,041 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Color Forward Current-Max
Forward Voltage-Max
Number of Functions Surface Mount
Mounting Feature
Luminous Intensity-Nom
Peak Wavelength
Viewing Angle
Lens Type
Configuration Luminous Intensity-Min
Optoelectronic Device Type
Reverse Voltage-Max
T-code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Packing Method
Shape
Terminal Pitch
Overall Height
Size
Reach Compliance Code
HTS Code
SLM6905BWD5V
Bivar Inc
Check for Price Active LED MOUNTING HARDWARE unknown
ELM2-640
Bivar Inc
Check for Price Yes Active LED MOUNTING HARDWARE unknown
R1R-2.0-BLU
Bivar Inc
Check for Price Active BLUE 50 mA 3.6 V 1 NO PANEL MOUNT 8000.0 mcd 45 deg WATER CLEAR SINGLE 5 cd SINGLE COLOR LED 5 V 80 °C -25 °C 4 BULK ROUND 5.1 mm unknown 8541.40.20.00
LLP-LXR30317-1
Lumex Inc
Check for Price Yes Obsolete OPTICAL PIPE compliant
HEDS-5120#F05
Hewlett Packard Co
Check for Price Transferred OPTICAL CODE WHEELS unknown
ELM11205HD
Bivar Inc
Check for Price Active HIGH EFFICIENCY RED 30 mA 2.8 V 1 NO RADIAL MOUNT 25.0 mcd 625 nm 45 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -25 °C 2 TRAY ROUND 2.5 mm 3.0566 m 5 mm unknown
ELM5-105
Bivar Inc
Check for Price Yes Active LED MOUNTING HARDWARE unknown
LTM8503HT
Bivar Inc
Check for Price Active LED MOUNTING HARDWARE unknown
LTM5203BWC
Bivar Inc
Check for Price Active LED MOUNTING HARDWARE unknown
PLTR2-32MM-PR1BK
Bivar Inc
Check for Price Active OPTICAL PIPE unknown

Add to list: