Filter Your Search
41 - 50 of 134,156 results
|
PS2801A-1N-F4-V-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 1.4 V | YES | 30 mA | 2.5 kV | 50 % | 120 mW | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn98Bi2) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||
|
PS2705A-1N-F3
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 30 mA | 1.4 V | YES | 30 mA | 3.75 kV | 50 % | 150 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||||||
|
6205
Coto Technology USA
|
Check for Price | No | No | Obsolete | 50 mA | 1.4 V | NO | 150 mA | 3.7 kV | FET OUTPUT OPTOCOUPLER | 600 mW | 2.5 ms | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | COTO TECHNOLOGY INC | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||
|
OPI-110C
Bedford Opto Technology Ltd
|
Check for Price | Contact Manufacturer | 40 mA | 1.6 V | NO | 10 kV | 100 % | 100 mW | 4 µs | 85 °C | -40 °C | 1 | BEDFORD OPTO TECHNOLOGY LTD | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||
|
OPI2254
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | 2.5 kV | 10 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||
|
TIL138
Texas Instruments
|
Check for Price | Obsolete | 40 mA | NO | 1 mA | 50 V | Transistor | 1.5 µs | 100 °C | -40 °C | 3.17 mm | 1 | TEXAS INSTRUMENTS INC | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||
|
SPC715
Kodenshi Corporation
|
Check for Price | Obsolete | 50 mA | 1.3 V | NO | 50 mA | 5 kV | 300 % | 150 mW | 300 µs | 100 °C | -30 °C | 1 | KODENSHI AUK CORP | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||||||
|
TIL111300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.4 V | NO | 5.3 kV | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||||||
|
PS2561BL2-1Y-V-E3-D-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 mA | 1.4 V | YES | 50 mA | 5 kV | 50 % | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||
|
P3061-01
Hamamatsu Photonics
|
Check for Price | Obsolete | 50 mA | NO | 50 mA | 16 V | Schmitt Trigger | 15 µs | 85 °C | -25 °C | 800 µm | 1 | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT |