Filter Your Search
1 - 10 of 134,081 results
|
555
China Semiconductor Corp
|
Check for Price | Contact Manufacturer | CHINA SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||
|
HCNR201
Broadcom Limited
|
$3.5494 | No | Active | NO | SINGLE | OPTOELECTRONIC DEVICE | UL RECOGNIZED | e0 | 85 °C | -40 °C | TUBE | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | DIP-8 | Avago Technologies | THROUGH HOLE MOUNT | ||||||||||||||||||||
|
AQY212GS
Panasonic Electronic Components
|
$2.5732 | Yes | Yes | Active | 30 mA | YES | 1 A | 1.5 kV | 1.32 V | 30 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | AC/DC | 700 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | compliant | 8541.40.95.00 | SOP-4 | Panasonic | SURFACE MOUNT | ||||||||
|
AQY212GSX
Panasonic Electronic Components
|
$2.9593 | Yes | Yes | Active | 30 mA | YES | 1 A | 1.5 kV | 1.32 V | 30 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | AC/DC | 700 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | compliant | 8541.40.80.00 | SOP-4 | Panasonic | SURFACE MOUNT | EAR99 | |||||||
|
IL300
Vishay Semiconductors
|
$2.5679 | Yes | Transferred | 1 | DUAL, SIMULTANEOUS OPERATION | OPTOELECTRONIC DEVICE | e3 | 100 °C | -55 °C | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | ROHS COMPLIANT, DIP-8 | Vishay | |||||||||||||||||||||||
|
HCNR201
Agilent Technologies Inc
|
Check for Price | No | Transferred | DUAL, SIMULTANEOUS OPERATION | OPTOELECTRONIC DEVICE | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | DIP-8 | |||||||||||||||||||||||||
|
HCNR201
Hewlett Packard Co
|
Check for Price | No | Transferred | SINGLE | OPTOELECTRONIC DEVICE | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | DIP-8 | |||||||||||||||||||||||||
|
HCNR200
Avago Technologies
|
$4.5700 | No | No | Active | 25 mA | 1.85 V | 1 | NO | 5 kV | SINGLE | OPTOELECTRONIC DEVICE | UL RECOGNIZED | e0 | 85 °C | -40 °C | 8 | TUBE | RECTANGULAR | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | 0.4 INCH, DIP-8 | Avago Technologies | THROUGH HOLE MOUNT | |||||||||||||
|
HCNR200-000E
Broadcom Limited
|
$2.2575 | Yes | Active | 25 mA | 1.85 V | 1 | NO | 5 kV | SINGLE | OPTOELECTRONIC DEVICE | UL RECOGNIZED | e3 | 85 °C | -40 °C | 8 | TUBE | RECTANGULAR | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | 0.4 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | THROUGH HOLE MOUNT | ||||||||||||||
|
HCNR200-500E
Broadcom Limited
|
$2.3176 | Yes | Active | 25 mA | 1.85 V | 1 | YES | 5 kV | SINGLE | OPTOELECTRONIC DEVICE | UL RECOGNIZED | e3 | 85 °C | -40 °C | 1 | 8 | TR | RECTANGULAR | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | Avago Technologies | SURFACE MOUNT |