Parametric results for: TRIMMER+3296+ELECTRON under Other Optoelectronics

Filter Your Search

11 - 20 of 149,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VO615A-7X017T
Vishay Intertechnologies
$0.1232 Yes Yes Active 60 mA 1.6 V YES 50 mA 5 kV 80 % 150 mW e3 110 °C -40 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.40.80.00 Vishay SURFACE MOUNT
SML-811WTT86A
ROHM Semiconductor
$0.1252 Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.80.00 ROHM Semiconductor
LTR-743DBM1-TA
Lite-On Semiconductor Corporation
$0.1316 Active 1 880 nm SINGLE 30 nA YES 30 V 85 °C -40 °C TR ROUND 4.1 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Lite-On PLASTIC PACKAGE-2
3SRD-F
Bivar Inc
$0.1368 Yes Active 20 mA 2.6 V 660 nm 45 deg DIFFUSED Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
LM1-EWN1-01-N2-00001
Cree, Inc.
$0.1405 Yes Obsolete 25 mA 4 V 120 deg WATER CLEAR White 5 V 100 °C -40 °C 1.95 mm CREE INC unknown 8541.40.80.00
3YT-F
Bivar Inc
$0.1438 Yes Active 30 mA 2.6 V 585 nm 30 deg TRANSPARENT Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00
SML-012PTT86A
ROHM Semiconductor
$0.1498 Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
3AD-F
Bivar Inc
$0.1526 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
3YD-F
Bivar Inc
$0.1597 Yes Active 30 mA 2.6 V 585 nm 45 deg DIFFUSED Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
3HD-F
Bivar Inc
$0.1641 Yes Active 30 mA 2.6 V 635 nm 45 deg DIFFUSED Orange-Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00