Parametric » Optoelectronics » Photo Diodes

Filter Your Search
|
Forward Voltage-Max (1)
Light Current-Nom (50)
-
Manufacturer (50)
Mounting Feature (3)
Number of Functions (8)
-
Peak Wavelength (50)
Surface Mount (2)
Viewing Angle (1)
-
-
-
-
-
-

1 - 20 of 7,819 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Number of Functions Surface Mount Mounting Feature Peak Wavelength Light Current-Nom Additional Feature Configuration Dark Current-Max Infrared Range Optoelectronic Device Type Response Time-Max Reverse Breakdown Voltage-Min Reverse Voltage-Max Semiconductor Material
JESD-609 Code Operating Temperature-Max Operating Temperature-Min Shape
Terminal Finish
Size
Source Content uid
Ihs Manufacturer
Package Description
Manufacturer Package Code
Reach Compliance Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
ECCN Code
QSE773
ON Semiconductor
$0.5116
Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 30 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 50 ns 32 V 32 V e3 85 °C -40 °C RECTANGULAR Tin (Sn) 7.6 mm QSE773 ON SEMICONDUCTOR PLASTIC PACKAGE-2 100CK compliant 8541.40.60.50 4 Weeks Photodiodes PHOTO DIODE TRANS. ON Semiconductor
QSB34CGR
ON Semiconductor
$0.4189
Yes Active 1 YES SURFACE MOUNT 940 nm 37 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon e3 85 °C -25 °C RECTANGULAR Tin (Sn) 4.4 mm QSB34CGR ON SEMICONDUCTOR SURFACE MOUNT PACKAGE-2 776AX compliant 8541.40.60.50 1 Week IC, Fairchild, QSB34CGR ON Semiconductor
QSB34ZR
ON Semiconductor
$0.4747
Yes Active 1 YES SURFACE MOUNT 940 nm 37 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon e3 85 °C -25 °C RECTANGULAR Tin (Sn) 4.4 mm QSB34ZR ON SEMICONDUCTOR SURFACE MOUNT PACKAGE-2 776AY compliant 8541.40.60.50 1 Week
PD70-01B/TR7
Everlight Electronics Co Ltd
$0.3581
Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 4.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.60.50 10 Weeks EAR99
QSB34GR
ON Semiconductor
$0.4821
Yes Active 1 YES SURFACE MOUNT 940 nm 37 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon e3 85 °C -25 °C RECTANGULAR Tin (Sn) 4.4 mm QSB34GR ON SEMICONDUCTOR SURFACE MOUNT PACKAGE-2 776AX compliant 8541.40.60.50 1 Week
QSE773E3R0
ON Semiconductor
$0.4404
Yes Active 1 NO THROUGH HOLE MOUNT 920 nm 30 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 50 ns 32 V 32 V e3 85 °C -40 °C RECTANGULAR Tin (Sn) 5.26 mm QSE773E3R0 ON SEMICONDUCTOR PLASTIC PACKAGE-2 100CK compliant 8541.40.60.50 1 Week
QSB34CZR
ON Semiconductor
$0.5249
Yes Active 1 YES SURFACE MOUNT 940 nm 37 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon e3 85 °C -25 °C RECTANGULAR Tin (Sn) 4.4 mm QSB34CZR ON SEMICONDUCTOR SURFACE MOUNT PACKAGE-2 776AY compliant 8541.40.60.50 13 Weeks Photodiodes PHOTOSENSOR PIN DIODE SMT ON Semiconductor
QSD2030F
ON Semiconductor
$0.2645
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 25 µA DAYLIGHT FILTER SINGLE 10 nA YES PIN PHOTODIODE 50 V 50 V Silicon e3 100 °C -40 °C ROUND Tin (Sn) 5 mm QSD2030F ON SEMICONDUCTOR PLASTIC PACKAGE-2 100CF compliant 8541.40.60.50 12 Weeks Photodiodes ON Semiconductor
HSDL-5400
Lite-On Semiconductor Corporation
$0.2635
Active 1 875 nm 1.6 µA SINGLE 5 nA YES PIN PHOTODIODE 40 V e3 85 °C -40 °C ROUND TIN 1.78 mm LITE-ON TECHNOLOGY CORP PLASTIC, SMT, 2 PIN unknown 8541.40.60.50 12 Weeks
QSD2030
ON Semiconductor
$0.2014
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 15 µA HIGH SENSITIVITY SINGLE 10 nA YES PIN PHOTODIODE 50 V 50 V Silicon e3 100 °C -40 °C ROUND Tin (Sn) 5 mm QSD2030 ON SEMICONDUCTOR PLASTIC PACKAGE-2 100CF compliant 8541.40.60.50 1 Week
PD70-01C/TR7
Everlight Electronics Co Ltd
$0.3895
Yes Yes Active 1 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 85 °C -25 °C RECTANGULAR EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.60.50 10 Weeks EAR99
BPW34S
Vishay Semiconductors
$0.6010
Active 1 NO THROUGH HOLE MOUNT 900 nm 50 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C SQUARE Matte Tin (Sn) 3 mm VISHAY SEMICONDUCTORS unknown 8541.40.60.50
SFH2400FA
OSRAM GmbH
Check for Price
No Yes Active 1 YES SURFACE MOUNT 900 nm 3.6 µA SINGLE 5 nA YES PIN PHOTODIODE 5 ns 50 V 50 V Silicon 100 °C -40 °C SQUARE Matte Tin (315) Over Nickel (39) 1 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT PACKAGE-3 compliant 8541.40.60.50
Q62702P1671
OSRAM Opto Semiconductors
$0.5258
Yes Active 1 900 nm 90 µA SINGLE 5 nA YES PIN PHOTODIODE 20 V 100 °C -40 °C ROUND 5 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant
SFH205FA
OSRAM Opto Semiconductors
$0.5454
Yes Active 1 NO THROUGH HOLE MOUNT 900 nm 45 µA SINGLE 30 nA YES PIN PHOTODIODE 20 ns 32 V 32 V Silicon e2 100 °C -40 °C RECTANGULAR Tin/Nickel (Sn/Ni) 5 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 22 Weeks
HSDL-5420
Lite-On Semiconductor Corporation
$0.3619
Yes Active 1 875 nm 4.3 µA SINGLE 5 nA YES PIN PHOTODIODE 40 V 85 °C -40 °C ROUND 1.78 mm LITE-ON TECHNOLOGY CORP PLASTIC, SMT, 2 PIN compliant 8541.40.60.50 12 Weeks
HSDL-5420#011
Lite-On Semiconductor Corporation
$0.4237
Yes Active 1 875 nm 1.6 µA SINGLE 5 nA YES PIN PHOTODIODE 40 V 85 °C -40 °C ROUND 1.78 mm LITE-ON TECHNOLOGY CORP compliant
BPW34
OSRAM Opto Semiconductors
$0.5265
Yes Active 1 NO THROUGH HOLE MOUNT 850 nm 80 µA SINGLE 30 nA YES PIN PHOTODIODE 350 ns 32 V 32 V Silicon e2 85 °C -40 °C SQUARE Tin/Nickel (Sn/Ni) 2.65 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, PLASTIC, DIL-2 compliant Photodiodes OSRAM
SFH206K
OSRAM Opto Semiconductors
$0.5941
Yes Active 1 NO THROUGH HOLE MOUNT 850 nm 80 µA SINGLE 30 nA YES PIN PHOTODIODE 350 ns 32 V 20 V Silicon e3 100 °C -40 °C RECTANGULAR Tin (Sn) 5 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 22 Weeks
SFH213
OSRAM Opto Semiconductors
$0.4214
Yes Active 1 NO THROUGH HOLE MOUNT 850 nm 100 µA SINGLE 5 nA YES PIN PHOTODIODE 50 V 50 V Silicon e3 100 °C -40 °C ROUND Tin (Sn) 5 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8541.40.60.50 22 Weeks IR T-1 PIN Photodiode 20°,SFH213 Silicon... more OSRAM

Add to list:
Create New List