Parametric results for: Photo Transistors

Filter Your Search

1 - 10 of 5,030 results

|
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
QSB363ZR
onsemi
$0.2738 Yes Active 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND MATTE TIN 1.9 mm ONSEMI PLASTIC PACKAGE-2 100EK compliant 8541.40.70.80 onsemi
QSB363GR
onsemi
$0.2785 Yes Active 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND MATTE TIN 1.9 mm ONSEMI PLASTIC PACKAGE-2 100EH compliant 8541.40.70.80 onsemi
QSB363
onsemi
$0.2943 Yes Active 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW e3 85 °C -25 °C ROUND MATTE TIN 1.9 mm ONSEMI PLASTIC PACKAGE-2 100CB compliant 8541.40.70.80 onsemi
KDT00030TR
onsemi
$0.3369 Yes Active YES SURFACE MOUNT 630 nm 100 nA NO PHOTO TRANSISTOR e3 85 °C -40 °C Matte Tin (Sn) - annealed ONSEMI 100CP compliant onsemi
KDT00030ATR
onsemi
$0.3969 Yes Active YES SURFACE MOUNT 630 nm 40 nA NO PHOTO TRANSISTOR 85 °C -40 °C ONSEMI 100CP compliant onsemi
QSE114
onsemi
$0.3704 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 1 mA HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 8 µs e3 100 °C -40 °C ROUND TIN 1.65 mm ONSEMI PLASTIC PACKAGE-2 100CN compliant 8541.40.70.80 onsemi
QSE113
onsemi
$0.4162 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 250 µA HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 8 µs e3 100 °C -40 °C ROUND TIN 1.65 mm ONSEMI PLASTIC PACKAGE-2 100CN compliant 8541.40.70.80 onsemi
QSD124A4R0
onsemi
$0.3468 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 6 mA 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW e3 100 °C -40 °C ROUND MATTE TIN 5 mm ONSEMI 100CE compliant onsemi
QSD124
onsemi
$0.3383 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 6 mA HIGH SENSITIVITY, DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 10 µs e3 100 °C -40 °C ROUND MATTE TIN 5 mm ONSEMI 100CE compliant 8541.40.70.80 onsemi
QSD123
onsemi
$0.2904 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 4 mA HIGH SENSITIVITY, DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 8 µs e3 100 °C -40 °C ROUND MATTE TIN 5 mm ONSEMI 100CE compliant 8541.40.70.80 onsemi