Filter Your Search
11 - 20 of 5,022 results
|
QSE113E3R0
onsemi
|
$0.3935 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 250 µA | HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 100 mW | 8 µs | e3 | 100 °C | -40 °C | ROUND | TIN | 1.65 mm | ONSEMI | LEAD FREE, PLASTIC PACKAGE-2 | 100CN | compliant | 8541.40.70.80 | onsemi | |||||
|
VEMT3700-GS08
Vishay Semiconductors
|
$0.5083 | Yes | Yes | Active | 1 | YES | SURFACE MOUNT | 850 nm | 500 µA | 50 mA | HIGH SENSITIVITY | 70 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 mW | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.70.80 | Vishay | ||||||
|
XRNI30W-1
SunLED Group
|
$0.1787 | Yes | Yes | Active | 1 | 800 µA | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 85 °C | -40 °C | ROUND | 3 mm | SUNLED CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.70.80 | ||||||||||||||
|
QSE122
onsemi
|
$0.4152 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 3 mA | SIDE LOOKER | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 100 mW | 8 µs | e3 | 100 °C | -40 °C | ROUND | TIN | 1.65 mm | ONSEMI | PLASTIC PACKAGE-2 | 100CN | compliant | 8541.40.70.80 | onsemi | |||||
|
BPW85
Vishay Intertechnologies
|
$0.2757 | Yes | Active | NO | THROUGH HOLE MOUNT | 830 nm | 50 mA | 200 nA | YES | 100 mW | 100 °C | -20 °C | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||
|
PT333-3C
Everlight Electronics Co Ltd
|
$0.0955 | Yes | Yes | Active | 1 | 940 nm | 4 mA | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 85 °C | -25 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.70.80 | Everlight | EAR99 | |||||||||||
|
L-53P3C
Kingbright
|
$0.1681 | Yes | Yes | Active | 1 | 500 µA | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 85 °C | -40 °C | ROUND | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | |||||||||||||||
|
KPA-3010P3C
Kingbright
|
$0.2218 | Yes | Yes | Active | 1 | YES | SURFACE MOUNT | 300 µA | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 100 mW | 85 °C | -40 °C | RECTANGULAR | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.70.80 | Kingbright | EAR99 | |||||||||
|
TEKT5400S
Vishay Intertechnologies
|
$0.5020 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 920 nm | 4 mA | 100 mA | SIDE VIEW, DAY LIGHT | 70 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 150 mW | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 1.5 mm | VISHAY INTERTECHNOLOGY INC | 5 X 2.65 MM, 5 MM HEIGHT, GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
WP7113P3C
Kingbright
|
$0.1657 | Yes | Yes | Active | 1 | 500 µA | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.70.80 | Kingbright |