Filter Your Search
31 - 40 of 5,277 results
|
ITR8102
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 30 V | 30 V | SINGLE | 100 nA | 900 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.1 mm | 85 °C | -25 °C | 3.1 mm | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | Transistor Outputs | Everlight | ||||||||||
|
RPI-243
ROHM Semiconductor
|
$0.6780 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 2 mA | 30 V | 30 V | SINGLE | 500 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||
|
TCUT1600X01
Vishay Intertechnologies
|
$0.7556 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | COMMON COLLECTOR, 2 ELEMENTS | 100 nA | 1.6 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 105 °C | -40 °C | 3 mm | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | 2016-03-31 | |||||||||||||
|
RPI-0125
ROHM Semiconductor
|
$0.5318 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 4.95 mA | 30 V | 30 V | SINGLE | 500 nA | 450 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 1.2 mm | e1 | 85 °C | -25 °C | 1.2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | ULTRA SMALL, SMD, 4 PIN | compliant | Transistor Outputs | ROHM Semiconductor | |||||||||
|
EE-SX1042
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1 | 30 V | SINGLE | 200 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 5 mm | 85 °C | -25 °C | 5 mm | OMRON CORP | not_compliant | Transistor Outputs | Omron Electronics | ||||||||||||||||||
|
RPI-0352E
ROHM Semiconductor
|
$0.6938 | Yes | Active | 35 mA | 1 | YES | SURFACE MOUNT | 30 mA | 30 V | SINGLE | 500 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 85 °C | -30 °C | 3 mm | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||||||||
|
OPB943W51Z
TT Electronics OPTEK Technology
|
$6.4796 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics | ||||||||||||||
|
RPI-221
ROHM Semiconductor
|
$0.5475 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 200 µA | 30 V | 30 V | SINGLE | 500 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | ULTRA SMALL PACKAGE-4 | compliant | Transistor Outputs | ROHM Semiconductor | |||||||||
|
RPI-246
ROHM Semiconductor
|
$0.4841 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.2 mA | 30 V | SINGLE | 500 nA | 350 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||||
|
RPI-222
ROHM Semiconductor
|
$0.6448 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 950 µA | 30 V | SINGLE | 500 nA | 300 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | ULTRA SMALL PACKAGE-4 | compliant | Transistor Outputs | ROHM Semiconductor |