Filter Your Search
41 - 50 of 5,277 results
|
RPI-121
ROHM Semiconductor
|
$0.5934 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 500 nA | 700 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 800 µm | e1 | 85 °C | -25 °C | 1 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | ULTRA SMALL, ULTRA MINIATURE PACKAGE-4 | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||
|
EE-SX3350
OMRON Corporation
|
$1.7984 | Yes | Active | 30 mA | 1 | YES | SURFACE MOUNT | 16 mA | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 85 °C | -30 °C | 5 mm | TR, 13 INCH | OMRON CORP | compliant | Logic Outputs | Omron Electronics | 2016-10-07 | |||||||||||||||
|
ITR9707
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | HIGH SENSITIVITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.2 mm | 85 °C | -25 °C | 5.2 mm | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | Everlight | EAR99 | |||||||||||
|
TCUT1800X01
Vishay Intertechnologies
|
$2.0190 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | COMMON COLLECTOR, 4 ELEMENTS | 100 nA | 1.3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 105 °C | -40 °C | 3 mm | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | ||||||||||||||
|
EE-SX1070
OMRON Corporation
|
$1.6830 | Yes | Yes | Active | 50 mA | 1 | 30 V | SINGLE | 200 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 8 mm | e3 | 95 °C | -25 °C | 8 mm | Tin (Sn) | OMRON CORP | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Omron Electronics | |||||||||||||||
|
TCUT1630X01
Vishay Intertechnologies
|
$1.7006 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | SINGLE | 100 nA | 1.3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 105 °C | -40 °C | 3 mm | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | ||||||||||||||
|
LTH-301-32
Lite-On Semiconductor Corporation
|
$0.6229 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 400 µA | 30 V | 30 V | SINGLE | 100 nA | 400 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Open Collector | 15 mm | 85 °C | -25 °C | 15 mm | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | |||||||||||||
|
LTH-301-07
Lite-On Semiconductor Corporation
|
$0.6011 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 400 µA | 30 V | 30 V | SINGLE | 100 nA | 600 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 85 °C | -25 °C | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | Lite-On | ||||||||||||||
|
OPB842W51Z
TT Electronics OPTEK Technology
|
$5.1565 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 20 ms | 3.18 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||||||||
|
OPB991T11Z
TT Electronics OPTEK Technology
|
$5.8433 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 4.5 V | 70 °C | -40 °C | 3.3 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics |