Parametric results for: TLP121 under Slotted Switch

Filter Your Search

11 - 20 of 8,259 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPB855
TT Electronics OPTEK Technology
$0.7517 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 10.75 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5.21 mm 85 °C -40 °C 5.25 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs TT Electronics
TCUT1600X01
Vishay Intertechnologies
$0.7559 Yes End Of Life 25 mA 1 YES SURFACE MOUNT AEC-Q101 20 V COMMON COLLECTOR, 2 ELEMENTS 100 nA 1.6 mA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 3 mm e4 105 °C -40 °C 3 mm TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) VISHAY INTERTECHNOLOGY INC unknown Transistor Outputs Vishay 2016-03-31
H21A2
Isocom Components
$0.7955 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 3 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs Isocom EAR99 8541.50.00.80
H21A1
Isocom Components
$0.8179 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 1.9 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs Isocom EAR99 8541.50.00.80
RPI-0352E
ROHM Semiconductor
$0.8241 Yes Active 35 mA 1 YES SURFACE MOUNT 30 mA 30 V SINGLE 500 nA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 3 mm 85 °C -30 °C 3 mm ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor
TCST1202
Vishay Intertechnologies
$0.8253 Yes Active 60 mA 1 NO THROUGH HOLE MOUNT 2 mA 70 V 70 V SINGLE 100 nA 2 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 3.1 mm e3 85 °C -55 °C 3.1 mm MATTE TIN VISHAY INTERTECHNOLOGY INC 11.90 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 compliant Transistor Outputs Vishay
RPI-441C1E
ROHM Semiconductor
$0.8275 Yes Active 35 mA 1 NO THROUGH HOLE MOUNT 30 V SINGLE 500 nA 550 µA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 4 mm 85 °C -25 °C 4 mm ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor
TCUT1350X01
Vishay Intertechnologies
$0.8379 Yes Active 25 mA 1 AEC-Q101 20 V COMMON COLLECTOR, 2 ELEMENTS 100 nA TRANSISTOR OUTPUT SLOTTED SWITCH 3 mm e4 125 °C -40 °C 3 mm Nickel/Palladium/Gold (Ni/Pd/Au) VISHAY INTERTECHNOLOGY INC 5.50 X 4 MM, 4 MM HEIGHT, GREEN, SURFACE MOUNT, COMPACT, SUBMINIATURE PACKAGE-6 compliant Transistor Outputs Vishay
TCPT1300X01
Vishay Intertechnologies
$0.8380 Yes Active 25 mA 1 70 V 20 V SINGLE 3.3 µA 20 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 150 µs 3 mm 125 °C -40 °C 3 mm VISHAY INTERTECHNOLOGY INC 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 compliant Transistor Outputs Vishay
TCST1103
Vishay Intertechnologies
$0.8852 Yes Active 60 mA 1 NO THROUGH HOLE MOUNT 4 mA 70 V 70 V SINGLE 100 nA 4 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 3.1 mm e3 85 °C -55 °C 3.1 mm TUBE MATTE TIN VISHAY INTERTECHNOLOGY INC 11.90 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 compliant Transistor Outputs Vishay