Filter Your Search
11 - 20 of 58,316 results
|
TLP3440S(TP
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | YES | SURFACE MOUNT | 500 V | 1.1 V | 5 mA | SINGLE | DC | 14 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -20 °C | 1 | TR, PLASTIC, EMBOSSED, 7 INCH | 1.3 mm | 2 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | 2017-09-01 | ||||||
|
HA60125EKHT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 4 mA | NO | PANEL MOUNT | 4 kV | 18 V | 2 mA | IEC-600068-2-6, 2-27; IEC-60068-2-78; IE... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||
|
A2425FGHT
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
D2490PHT
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
4D24110KPG
Crydom Inc
|
Check for Price | Transferred | 12 mA | NO | PANEL MOUNT | 110 A | 4 kV | 3 V | 7 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
TLP173A(V4-TPR,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 1 V | 3 mA | DC | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 2.6 mm | 3.6 mm | TOSHIBA CORP | unknown | |||||||||||||||
|
D2490KPGHT-10
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
HA4825EKT-10
Crydom Inc
|
Check for Price | Yes | Transferred | 4 kV | 18 V | 2 mA | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
OCM145DP
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 50 mA | 20 mA | 4 kV | SINGLE | 450 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | OKI ELECTRIC INDUSTRY CO LTD | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1503AAC
Siemens
|
Check for Price | Transferred | 50 mA | 110 mA | 3.75 kV | DUAL, SIMULTANEOUS OPERATION | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 |